Part Details for ZQ25K4L1 by Galaxy Microelectronics
Overview of ZQ25K4L1 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZQ25K4L1
ZQ25K4L1 CAD Models
ZQ25K4L1 Part Data Attributes
|
ZQ25K4L1
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ZQ25K4L1
Galaxy Microelectronics
Rectifier Diode, 1 Element, 25A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for ZQ25K4L1
This table gives cross-reference parts and alternative options found for ZQ25K4L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZQ25K4L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRS254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon | Micro Commercial Components | ZQ25K4L1 vs DRS254 |
GARS254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ZQ25K4L1 vs GARS254 |
AR254 | Rectifier Diode, | Taitron Components Inc | ZQ25K4L1 vs AR254 |
MR2504M | 25A, 400V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | ZQ25K4L1 vs MR2504M |
MR2504M | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Motorola Semiconductor Products | ZQ25K4L1 vs MR2504M |
GAR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ZQ25K4L1 vs GAR254 |
ZQB25K4 | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | Galaxy Microelectronics | ZQ25K4L1 vs ZQB25K4 |
C25GR-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ZQ25K4L1 vs C25GR-LF |
ZQA25A4 | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | Galaxy Microelectronics | ZQ25K4L1 vs ZQA25A4 |
AR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Surge Components Inc | ZQ25K4L1 vs AR254 |