Part Details for KA78L06AZTA by onsemi
Overview of KA78L06AZTA by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA78L06AZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for KA78L06AZTA
KA78L06AZTA CAD Models
KA78L06AZTA Part Data Attributes:
|
KA78L06AZTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA78L06AZTA
onsemi
3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , SIP3,.1,50 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA78L06AZTA
This table gives cross-reference parts and alternative options found for KA78L06AZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L06AZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L06AZTA | 6V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | KA78L06AZTA vs KA78L06AZTA |
KA78L06AZTA | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA78L06AZTA vs KA78L06AZTA |
KA78L06AZBU | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA78L06AZTA vs KA78L06AZBU |
LM78L06ACZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA78L06AZTA vs LM78L06ACZ |
MC78L06ACP | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA78L06AZTA vs MC78L06ACP |
KA78L06AZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA78L06AZTA vs KA78L06AZ |