| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AEA1010471M025R | Kyocera AVX Components | $0.8757 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | ZSC00AG4711EARL vs AEA1010471M025R |
| VZL471M1ETR-1010 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs VZL471M1ETR-1010 |
| VZH471M1ETR-1010 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs VZH471M1ETR-1010 |
| VZS471M1ETR-1010 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs VZS471M1ETR-1010 |
| RTD-25V471MH10SUQ-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs RTD-25V471MH10SUQ-R2 |
| RAVVZ471M1TFH5002EU | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs RAVVZ471M1TFH5002EU |
| EMVY250ADA471MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs EMVY250ADA471MJA0G |
| RVD-25V471MH10UQ-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs RVD-25V471MH10UQ-R2 |
| RVD-25V471MH10U-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs RVD-25V471MH10U-R2 |
| RVZ-25V471MHA5EUQ-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | ZSC00AG4711EARL vs RVZ-25V471MHA5EUQ-R2 |
Part Details for ZSC00AG4711EARL by Vishay Intertechnologies
Results Overview of ZSC00AG4711EARL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSC00AG4711EARL Information
ZSC00AG4711EARL by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ZSC00AG4711EARL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ZSC00AG4711EARL
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 25VDC, Ø10x10mm, ±20% Min Qty: 2500 | 0 |
|
$0.1240 | RFQ |
ZSC00AG4711EARL Part Data Attributes
|
|
ZSC00AG4711EARL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZSC00AG4711EARL
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Ripple Current Is Measured At 100khz | |
| Capacitance | 470 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 10 Mm | |
| Leakage Current | 0.1175 Ma | |
| Length | 10.4 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Ripple Current | 670 Ma | |
| Size Code | 4141 | |
| Surface Mount | Yes | |
| Tan Delta | 0.16 | |
| Terminal Shape | Flat | |
| Width | 10.4 Mm |
Alternate Parts for ZSC00AG4711EARL
This table gives cross-reference parts and alternative options found for ZSC00AG4711EARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSC00AG4711EARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.