Part Details for ZX-RJ-320A by Megastar
Results Overview of ZX-RJ-320A by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX-RJ-320A Information
ZX-RJ-320A by Megastar is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91615-320ANLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 40 Positions, 2.54mm (0.100in) Pitch | |
| 91614-320ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 20 Position ,2.54mm (0.100in) Pitch. | |
| 91618-320ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for ZX-RJ-320A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 3.5mm Headphone Jack -25+85 30V Gold 500mA Through Hole Audio Connectors | 650 |
|
$0.0344 / $0.0706 | Buy Now |