Datasheets
ZXRE4041EFTA by:

Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN

Part Details for ZXRE4041EFTA by Diodes Incorporated

Overview of ZXRE4041EFTA by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Part Details for ZXRE4041EFTA

ZXRE4041EFTA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZXRE4041EFTA Part Data Attributes

ZXRE4041EFTA Diodes Incorporated
Buy Now Datasheet
Compare Parts:
ZXRE4041EFTA Diodes Incorporated Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
Length 2.86 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.237 V
Output Voltage-Min 1.213 V
Output Voltage-Nom 1.225 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Width 1.3 mm

Alternate Parts for ZXRE4041EFTA

This table gives cross-reference parts and alternative options found for ZXRE4041EFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE4041EFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZXRE4041CFTA Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041CFTA
SPX4041AM Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, TO-236, SOT-23, 3 PIN Sipex Corporation ZXRE4041EFTA vs SPX4041AM
ZXRE4041FFTC Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041FFTC
ZXRE4041EFTC Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041EFTC
ZXRE4041DFTA Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041DFTA
ZXRE4041DFTC Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041DFTC
SPX4041M-L/TR Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN Sipex Corporation ZXRE4041EFTA vs SPX4041M-L/TR
ZXRE4041EFTA Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZXRE4041EFTA vs ZXRE4041EFTA
ZXRE4041FFTA Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041FFTA
SPX4041AM-L Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN Sipex Corporation ZXRE4041EFTA vs SPX4041AM-L
Part Number Description Manufacturer Compare
LM4041CIM3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation ZXRE4041EFTA vs LM4041CIM3-1.2/NOPB
ZXRE4041DF Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041DF
ZXRE4041FFTA Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041FFTA
SPX4041AM-L/TR Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN Exar Corporation ZXRE4041EFTA vs SPX4041AM-L/TR
ZXRE4041EF Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041EF
LM4041BIM3X-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation ZXRE4041EFTA vs LM4041BIM3X-1.2
ZXRE4041EFTC Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE4041EFTA vs ZXRE4041EFTC
LM4041AIM3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation ZXRE4041EFTA vs LM4041AIM3-1.2/NOPB
SPX4041AM-L Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN Sipex Corporation ZXRE4041EFTA vs SPX4041AM-L
LM4041AIM3X-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation ZXRE4041EFTA vs LM4041AIM3X-1.2/NOPB

ZXRE4041EFTA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXRE4041EFTA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXRE4041EFTA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZXRE4041EFTA would you like to use for your alert(s)?
  • Please alert me when ZXRE4041EFTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXRE4041EFTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXRE4041EFTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXRE4041EFTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXRE4041EFTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXRE4041EFTA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: