Datasheets
ZYS1CDB050H by: Kyocera AVX Components

Data Line Filter, 1 Function(s), 50V, 2.5A,

Part Details for ZYS1CDB050H by Kyocera AVX Components

Overview of ZYS1CDB050H by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for ZYS1CDB050H

ZYS1CDB050H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZYS1CDB050H Part Data Attributes

ZYS1CDB050H Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
ZYS1CDB050H Kyocera AVX Components Data Line Filter, 1 Function(s), 50V, 2.5A,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Capacitance 5 µF
Filter Type DATA LINE FILTER
JESD-609 Code e4
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Rated Current 2.5 A
Rated Voltage 50 V
Terminal Finish Gold (Au)

Alternate Parts for ZYS1CDB050H

This table gives cross-reference parts and alternative options found for ZYS1CDB050H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZYS1CDB050H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZXS1CDB050Y Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZYS1CDB050H vs ZXS1CDB050Y
ZYS1CDS050Y Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZYS1CDB050H vs ZYS1CDS050Y
ZXS1CDS050Y Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZYS1CDB050H vs ZXS1CDS050Y
ZYS1CDS050H Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZYS1CDB050H vs ZYS1CDS050H
ZXS1CDB050H Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZYS1CDB050H vs ZXS1CDB050H
Part Number Description Manufacturer Compare
ZZS1CES050H Data Line Filter, 1 Function(s), 50V, 5A, Kyocera AVX Components ZYS1CDB050H vs ZZS1CES050H
ZXS1C5B050H Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZYS1CDB050H vs ZXS1C5B050H
ZZS1CES050Y Data Line Filter, 1 Function(s), 50V, 5A, Kyocera AVX Components ZYS1CDB050H vs ZZS1CES050Y
ZYS1CFB050H Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZYS1CDB050H vs ZYS1CFB050H
ZXS1CES050H Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZYS1CDB050H vs ZXS1CES050H
ZYS1CFS050Z Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZYS1CDB050H vs ZYS1CFS050Z
ZZS1CES050Z Data Line Filter, 1 Function(s), 50V, 5A, Kyocera AVX Components ZYS1CDB050H vs ZZS1CES050Z
ZYS1CDS050H Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZYS1CDB050H vs ZYS1CDS050H
ZZS1CEB050Y Data Line Filter, 1 Function(s), 50V, 5A, Kyocera AVX Components ZYS1CDB050H vs ZZS1CEB050Y
ZZS1CFB050Z Data Line Filter, 1 Function(s), 50V, 5A, Kyocera AVX Components ZYS1CDB050H vs ZZS1CFB050Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZYS1CDB050H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZYS1CDB050H by Kyocera AVX Components

  • Please alert me when ZYS1CDB050H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZYS1CDB050H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZYS1CDB050H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZYS1CDB050H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZYS1CDB050H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZYS1CDB050H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: