Part Details for A-DFF09LPIIIZ-UNC-R by ASSMANN WSW components GmbH
Overview of A-DFF09LPIIIZ-UNC-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-DFF09LPIIIZ-UNC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D SUBMINIATURE CONNECTOR | 18 |
|
$3.8500 / $5.2500 | Buy Now |
Part Details for A-DFF09LPIIIZ-UNC-R
A-DFF09LPIIIZ-UNC-R CAD Models
A-DFF09LPIIIZ-UNC-R Part Data Attributes:
|
A-DFF09LPIIIZ-UNC-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DFF09LPIIIZ-UNC-R
ASSMANN WSW components GmbH
D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.452 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for A-DFF09LPIIIZ-UNC-R
This table gives cross-reference parts and alternative options found for A-DFF09LPIIIZ-UNC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-DFF09LPIIIZ-UNC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-DFF09LPXX-III | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Plug, | ASSMANN WSW components GmbH | A-DFF09LPIIIZ-UNC-R vs A-DFF09LPXX-III |