Part Details for A-LED8-1RAAS-MR7-1 by ASSMANN WSW components GmbH
Overview of A-LED8-1RAAS-MR7-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A-LED8-1RAAS-MR7-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 19 Weeks | 0 |
|
$7.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 On Order |
|
$5.5400 / $7.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 On Order |
|
$5.5400 / $7.1600 | Buy Now |
Part Details for A-LED8-1RAAS-MR7-1
A-LED8-1RAAS-MR7-1 CAD Models
A-LED8-1RAAS-MR7-1 Part Data Attributes
|
A-LED8-1RAAS-MR7-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-LED8-1RAAS-MR7-1
ASSMANN WSW components GmbH
LED 3MM RED PNL MNT WATER PROOF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for A-LED8-1RAAS-MR7-1
This table gives cross-reference parts and alternative options found for A-LED8-1RAAS-MR7-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-LED8-1RAAS-MR7-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103-1231-403 | Single Color LED, Red | Dialight | A-LED8-1RAAS-MR7-1 vs 103-1231-403 |
051-0431-303 | Single Color LED, Red | Dialight | A-LED8-1RAAS-MR7-1 vs 051-0431-303 |
2990P1-28V | Single Color LED, Red, | CML Innovative Technologies | A-LED8-1RAAS-MR7-1 vs 2990P1-28V |
031-0111-300 | Single Color LED, Red | Dialight | A-LED8-1RAAS-MR7-1 vs 031-0111-300 |
6091QM1-12V | Single Color LED, Red, 9.906mm, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | A-LED8-1RAAS-MR7-1 vs 6091QM1-12V |