Part Details for A25L010M-F by AMIC Technology
Overview of A25L010M-F by AMIC Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for A25L010M-F
A25L010M-F CAD Models
A25L010M-F Part Data Attributes
|
A25L010M-F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A25L010M-F
AMIC Technology
Flash, 128KX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | AMIC Technology | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for A25L010M-F
This table gives cross-reference parts and alternative options found for A25L010M-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A25L010M-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25X10-VSSI-G | 1M X 1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10-VSSI-G |
W25X10LSSIG | Flash, 1MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10LSSIG |
W25X10VSSC | Flash, 1MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10VSSC |
W25X10VSSIZ | Flash, 1MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10VSSIZ |
W25X10LSSIZ | Flash, 1MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10LSSIZ |
W25X10LSSCZ | Flash, 1MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10LSSCZ |
W25X10LSSC | Flash, 1MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10LSSC |
W25X10VSSCZ | Flash, 1MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10VSSCZ |
W25X10LSSI | Flash, 1MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10LSSI |
W25X10VSSCG | Flash, 1MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | A25L010M-F vs W25X10VSSCG |