Part Details for A29040BL-55F by AMIC Technology
Overview of A29040BL-55F by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29040BL-55F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 5V, 512Kx8BITS, UNIFORM SECTOR RoHS: Compliant Package Multiple: 750 | 0 |
|
RFQ |
Part Details for A29040BL-55F
A29040BL-55F CAD Models
A29040BL-55F Part Data Attributes:
|
A29040BL-55F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29040BL-55F
AMIC Technology
Flash, 512KX8, 55ns, PQCC32, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for A29040BL-55F
This table gives cross-reference parts and alternative options found for A29040BL-55F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29040BL-55F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST29SF040-55-4I-NHE | 512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | A29040BL-55F vs SST29SF040-55-4I-NHE |
MFM8516JM-55 | Flash, 512KX8, 55ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | A29040BL-55F vs MFM8516JM-55 |
M29F040B55K3E | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | A29040BL-55F vs M29F040B55K3E |
M29F040B55K6F | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | A29040BL-55F vs M29F040B55K6F |
SST29SF040-55-4C-NH | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | A29040BL-55F vs SST29SF040-55-4C-NH |
MBM29F040C-55PD | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Semiconductor Limited | A29040BL-55F vs MBM29F040C-55PD |
MBM29F040C-55PD | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | A29040BL-55F vs MBM29F040C-55PD |
MFM8516JI-55 | Flash, 512KX8, 55ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | A29040BL-55F vs MFM8516JI-55 |
SST39SF040-55-4C-NHE-T | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | Microchip Technology Inc | A29040BL-55F vs SST39SF040-55-4C-NHE-T |
MBM29F040C-55PD-E1 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | A29040BL-55F vs MBM29F040C-55PD-E1 |