| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A511 | TE Connectivity | Check for Price | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max | A511 vs A511 |
Part Details for A511 by MACOM
Results Overview of A511 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A511 Information
A511 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2R65PA5118N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type AB,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | |
| MUSBRA511R0 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Vertical on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Metric Thread | |
| HM2P11PA5110AALF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, ,250 Mating cycles and with increased protection against fretting corrosion ,ROHS Compliant |
Price & Stock for A511
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1465-A511-ND
|
DigiKey | IC RF AMP GPS 5MHZ-500MHZ TO8 Min Qty: 45 Container: Tray |
0 Tray |
|
$243.7973 | Buy Now |
|
DISTI #
937-A511
|
Mouser Electronics | RF Amplifier 10-500MHz NF 3.4dB Gain 17.0dB RoHS: Compliant | 0 |
|
$237.4800 | Order Now |
|
DISTI #
A511
|
Richardson RFPD | Gain Block RoHS: Compliant Min Qty: 10 | 0 |
|
$165.7700 / $592.8800 | Buy Now |
A511 Part Data Attributes
|
|
A511
MACOM
Buy Now
Datasheet
|
Compare Parts:
A511
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, 1 Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-8, 4 Pin | |
| Additional Feature | High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 15.5 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -54 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN4,.3 | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| Supply Current-Max | 56 Ma | |
| VSWR-Max | 2 |
Alternate Parts for A511
This table gives cross-reference parts and alternative options found for A511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.