-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1529-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37101 In Stock |
|
$0.1610 / $0.6200 | Buy Now |
DISTI #
604-AA3021ZGS
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 525nm 900mcd RoHS: Compliant | 8240 |
|
$0.1700 / $0.6200 | Buy Now |
DISTI #
AA3021ZGS
|
TTI | Standard LEDs - SMD Green Water Clear 525nm 900mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.1590 / $0.1770 | Buy Now |
DISTI #
000000000003572168
|
Sager | Standard LEDs - SMD Green Water Clear 525nm 900mcd Min Qty: 2000 | 0 |
|
$0.1410 / $0.1560 | Buy Now |
DISTI #
AA3021ZGS
|
Avnet Asia | DIODE LED (Alt: AA3021ZGS) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1294 / $0.1571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AA3021ZGS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3021ZGS
Kingbright
Single Color LED, Green, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 900.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |