Filter Your Search
1 - 4 of 4 results
|
|
AA3021ZGS/E
Kingbright
|
Check for Price Buy | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 1500.0 mcd | 520 nm | 125 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | 2.8 mm | 1.3 mm | 2.7 mm | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.20.00 | ||||||
|
|
AA3021ZGS/G
Kingbright
|
Check for Price Buy | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 1600.0 mcd | 520 nm | 125 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.8 mm | 1.3 mm | 2.7 mm | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.20.00 | ||||||
|
AA3021ZGSK
Kingbright
|
Check for Price Buy | Yes | Yes | Active | GREEN | 25 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 700.0 mcd | 515 nm | 120 deg | WATER CLEAR | SINGLE | 0.4 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.8 mm | 1.3 mm | 2.5 mm | 8541.40.20.00 | |||
|
|
AA3021ZGS
Kingbright
|
Check for Price Buy | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 900.0 mcd | 515 nm | 125 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.8 mm | 1.3 mm | 2.7 mm | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.20.00 |