Part Details for AAA5060SURVGPBE by Kingbright
Overview of AAA5060SURVGPBE by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA5060SURVGPBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084476
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for AAA5060SURVGPBE
AAA5060SURVGPBE CAD Models
AAA5060SURVGPBE Part Data Attributes:
|
AAA5060SURVGPBE
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAA5060SURVGPBE
Kingbright
Triple Color LED, Hyper Red/green/blue, Water Clear, 3.2mm, 5 X 6 MM, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 5 X 6 MM, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 500.0/350.0/250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TR | |
Peak Wavelength | 640/520/465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 100 deg |
Alternate Parts for AAA5060SURVGPBE
This table gives cross-reference parts and alternative options found for AAA5060SURVGPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAA5060SURVGPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AAA5060SURVGAPBEC | Triple Color LED, Hyper Red/green/blue, Water Clear, T-1, 3.2mm, 5 X 6 MM, ROHS COMPLIANT, SMT, 4 PIN | Kingbright | AAA5060SURVGPBE vs AAA5060SURVGAPBEC |