Part Details for AC0603CRNPO9BN2R0 by YAGEO Corporation
Overview of AC0603CRNPO9BN2R0 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603CRNPO9BN2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1948
|
Newark | Cap, 2Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603CRNPO9BN2R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.0300 / $0.0680 | Buy Now |
DISTI #
34AK0364
|
Newark | Cap, 2Pf, 50V, Mlcc, 0603, Capacitance:2Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603CRNPO9BN2R0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0230 | Buy Now |
DISTI #
13-AC0603CRNPO9BN2R0CT-ND
|
DigiKey | CAP CER 2PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3435 In Stock |
|
$0.0074 / $0.1000 | Buy Now |
DISTI #
AC0603CRNPO9BN2R0
|
Avnet Americas | Capacitor Ceramic 2pF 50V C0G 0.25pF 0603 Paper T/R - Tape and Reel (Alt: AC0603CRNPO9BN2R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0077 | Buy Now |
DISTI #
603-AC0603CNPO9BN2R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 Tol 0.25pF AEC-Q200 RoHS: Compliant | 17300 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0060 | Buy Now |
DISTI #
AC0603CRNPO9BN2R0
|
Avnet Americas | Capacitor Ceramic 2pF 50V C0G 0.25pF 0603 Paper T/R - Tape and Reel (Alt: AC0603CRNPO9BN2R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0077 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 2pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0126 / $0.0154 | RFQ |
Part Details for AC0603CRNPO9BN2R0
AC0603CRNPO9BN2R0 CAD Models
AC0603CRNPO9BN2R0 Part Data Attributes:
|
AC0603CRNPO9BN2R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603CRNPO9BN2R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603CRNPO9BN2R0
This table gives cross-reference parts and alternative options found for AC0603CRNPO9BN2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603CRNPO9BN2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603CG2R0C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AC0603CRNPO9BN2R0 vs MA0603CG2R0C500 |
0603CG2R0C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603CRNPO9BN2R0 vs 0603CG2R0C500NT |
GCM1885C1H2R0CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603CRNPO9BN2R0 vs GCM1885C1H2R0CZ13C |
MCH185A2R0CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | AC0603CRNPO9BN2R0 vs MCH185A2R0CK |
MCH185A2R0CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | AC0603CRNPO9BN2R0 vs MCH185A2R0CL |
CC0603CPNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603CRNPO9BN2R0 vs CC0603CPNPO9BN2R0 |
RF18N2R0C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603CRNPO9BN2R0 vs RF18N2R0C500CG |
0603CG2R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603CRNPO9BN2R0 vs 0603CG2R0C500CT |
0603CG2R0C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603CRNPO9BN2R0 vs 0603CG2R0C500ST |
C1608NP0209CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Darfon Corporation | AC0603CRNPO9BN2R0 vs C1608NP0209CGTS |