-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Position SPI Compatible Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8657
|
Newark | Digital Potentiometer, Single, 256 Step Rohs Compliant: Yes |Analog Devices AD5160BRJZ100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4193 |
|
$1.3100 / $2.6500 | Buy Now |
DISTI #
505-AD5160BRJZ100-RL7CT-ND
|
DigiKey | IC DGTL POT 100KOHM 256TAP SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24430 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
584-AD5160BRJZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit SPI DigiPOT RoHS: Compliant | 15663 |
|
$1.1400 / $2.6000 | Buy Now |
|
Analog Devices Inc | 8-Bit SPI DigiPOT Min Qty: 1 Package Multiple: 3000 | 4867 |
|
$1.1817 / $2.6800 | Buy Now |
|
Quest Components | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 | 2814 |
|
$0.8395 / $3.0528 | Buy Now |
|
CHIPMALL.COM LIMITED | ��15% SPI 100k�� 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS | 1424 |
|
$0.9607 / $1.6655 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-8 Variable Resistors/Potentiometers RoHS Purchase Online, Ship Immediately | 1708 |
|
$0.8823 / $1.1911 | Buy Now |
DISTI #
4028537RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 100 Container: Reel | 4193 |
|
$1.1816 / $2.0035 | Buy Now |
DISTI #
4028537
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4193 |
|
$1.1816 / $2.8108 | Buy Now |
DISTI #
4028537
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4193 |
|
$1.1798 / $2.5469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5160BRJZ100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5160BRJZ100-RL7
Analog Devices Inc
256 Position SPI Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5160BRJZ100-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5160BRJZ100-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5160BRJZ100-R2 | 256 Position SPI Compatible Digital Potentiometer | Analog Devices Inc | AD5160BRJZ100-RL7 vs AD5160BRJZ100-R2 |
AD5160BRJ100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5160BRJZ100-RL7 vs AD5160BRJ100 |
AD5160BRJ100-RL7 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5160BRJZ100-RL7 vs AD5160BRJ100-RL7 |