Part Details for AD5343BRUZ by Analog Devices Inc
Results Overview of AD5343BRUZ by Analog Devices Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5343BRUZ Information
AD5343BRUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5343BRUZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9219
|
Newark | Dac, 12Bit, Tssop-20, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5343BRUZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$9.0600 / $13.7400 | Buy Now |
|
DISTI #
505-AD5343BRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1262 In Stock |
|
$10.9988 / $17.1300 | Buy Now |
|
DISTI #
584-AD5343BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT, DUAL BYTE DAC I.C RoHS: Compliant | 159 |
|
$9.9600 / $15.2700 | Buy Now |
|
DISTI #
V36:1790_06208229
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 20-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2204 | Americas - 72 |
|
$9.9380 | Buy Now |
|
|
Analog Devices Inc | 12-BIT, DUAL BYTE DAC I.C Package Multiple: 75 | 2728 |
|
$7.0600 / $15.2700 | Buy Now |
|
DISTI #
25630765
|
Verical | DAC 2-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 2475 |
|
$9.8578 | Buy Now |
|
DISTI #
61362088
|
Verical | DAC 2-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 72 Date Code: 2204 | Americas - 72 |
|
$9.9380 | Buy Now |
|
DISTI #
79375021
|
Verical | DAC 2-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2123 | Americas - 20 |
|
$21.5335 | Buy Now |
|
DISTI #
V36:1790_06208229
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 20-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2204 | Americas - 72 |
|
$9.9380 | Buy Now |
|
DISTI #
25630765
|
Verical | DAC 2-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 2475 |
|
$9.8578 | Buy Now |
US Tariff Estimator: AD5343BRUZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5343BRUZ
AD5343BRUZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5343BRUZ Part Data Attributes
|
|
AD5343BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5343BRUZ
Analog Devices Inc
D/A Converter, 2 Func, Parallel, Word Input Loading, 8us Settling Time, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | RU-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.39% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Current-Max | 0.45 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
AD5343BRUZ Frequently Asked Questions (FAQ)
-
The AD5343BRUZ is a high-precision, high-speed amplifier, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and symmetrical, and place the amplifier close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) to minimize noise and ensure optimal performance.
-
The gain resistor values for the AD5343BRUZ depend on the desired gain and the input signal range. The datasheet provides a gain equation and a table of recommended gain resistor values for different gains. Engineers can use these resources to choose the correct gain resistor values for their application.
-
The AD5343BRUZ has an absolute maximum input voltage rating of ±VCC + 0.3 V. Exceeding this voltage can damage the device. It is recommended to ensure that the input voltage does not exceed this rating to prevent damage and ensure reliable operation.
-
The AD5343BRUZ has a high bandwidth and can amplify high-frequency noise and aliasing. To filter out high-frequency noise and aliasing, engineers can use external filters, such as RC filters or active filters, to attenuate frequencies above the desired signal bandwidth.
-
The recommended power-up sequence for the AD5343BRUZ is to power up the analog supply (VCC) before the digital supply (VDD). This sequence helps prevent latch-up and ensures reliable operation.