Converters
AD5426YRMZ
Analog Devices Inc
Description: 8-Bit High Bandwidth Multiplying DACs with Serial Interface

Overview of AD5426YRMZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for AD5426YRMZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9671
Newark Dac, 8Bit, Msop-10, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:2.5Msps, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5426YRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 46
  • 1 $6.2400
  • 10 $5.6400
  • 25 $5.5100
  • 50 $5.3800
  • 100 $4.6700
  • 250 $4.4600
  • 500 $4.0700
$4.0700 / $6.2400 Buy Now
DISTI # AD5426YRMZ-ND
DigiKey IC DAC 8BIT A-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 152
In Stock
  • 1 $6.2500
  • 10 $5.6460
  • 50 $5.3832
  • 100 $4.6743
  • 250 $4.4642
  • 500 $4.0703
  • 1,000 $3.5451
  • 2,500 $3.4138
$3.4138 / $6.2500 Buy Now
DISTI # 584-AD5426YRMZ
Mouser Electronics Digital to Analog Converters - DAC 8-IOUT DAC WITH SERIAL ITF I.C. RoHS: Compliant 289
  • 1 $6.2400
  • 10 $5.6400
  • 50 $5.3800
  • 100 $4.6700
  • 250 $4.4600
  • 500 $4.0700
  • 1,000 $3.5400
$3.5400 / $6.2400 Buy Now
Analog Devices Inc 8-IOUT DAC WITH SERIAL ITF I.C Min Qty: 1 Package Multiple: 50 51
  • 1 $6.2500
  • 10 $5.6460
  • 100 $4.6743
  • 250 $4.4642
  • 500 $4.0703
  • 1,000 $3.5451
  • 2,500 $3.4138
$3.4138 / $6.2500 Buy Now
Rochester Electronics AD5426 - 8-Bit High Bandwidth Multiplying DAC with Serial Interface RoHS: Compliant Status: Active Min Qty: 1 111
  • 1 $3.7900
  • 25 $3.7200
  • 100 $3.5600
  • 500 $3.4100
  • 1,000 $3.2200
$3.2200 / $3.7900 Buy Now
DISTI # AD5426YRMZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 150 0
  • 150 $3.5400
  • 500 $3.4500
  • 1,000 $3.4000
$3.4000 / $3.5400 Buy Now

CAD Models for AD5426YRMZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5426YRMZ by Analog Devices Inc

AD5426YRMZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
MSOP
Package Description
3 X 5 MM, ROHS COMPLIANT, MSOP-10
Pin Count
10
Manufacturer Package Code
RM-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
Analog Output Voltage-Min
0.4 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Max
0.1 µs
Settling Time-Nom (tstl)
0.09 µs
Supply Current-Max
0.005 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. AD5426YRMZ
    Analog Devices Inc
    8-Bit High Bandwidth Multiplying DACs with Serial Interface
    VS

Alternate Parts for AD5426YRMZ

This table gives cross-reference parts and alternative options found for AD5426YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5426YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5426YRM-REEL7 8-Bit High Bandwidth Multiplying DACs with Serial Interface Analog Devices Inc AD5426YRMZ vs AD5426YRM-REEL7
AD5426YRM 8-Bit High Bandwidth Multiplying DACs with Serial Interface Analog Devices Inc AD5426YRMZ vs AD5426YRM
AD5426YRMZ-REEL7 8-Bit High Bandwidth Multiplying DACs with Serial Interface Analog Devices Inc AD5426YRMZ vs AD5426YRMZ-REEL7
AD5426YRMZ-REEL 8-Bit High Bandwidth Multiplying DACs with Serial Interface Analog Devices Inc AD5426YRMZ vs AD5426YRMZ-REEL
Part Number Description Manufacturer Compare
AD5443YRM-REEL 12-Bit High Bandwidth Multiplying DAC''s with Serial Interface Analog Devices Inc AD5426YRMZ vs AD5443YRM-REEL
AD5446YRM-REEL7 SERIAL INPUT LOADING, 0.1us SETTLING TIME, 14-BIT DAC, PDSO10, MO-187BA, MSOP-10 Analog Devices Inc AD5426YRMZ vs AD5446YRM-REEL7
AD5446YRM-REEL SERIAL INPUT LOADING, 0.1us SETTLING TIME, 14-BIT DAC, PDSO10, MO-187BA, MSOP-10 Analog Devices Inc AD5426YRMZ vs AD5446YRM-REEL
AD5425YRM SERIAL INPUT LOADING, 0.09us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 Analog Devices Inc AD5426YRMZ vs AD5425YRM
AD5425YRMZ-REEL 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface Analog Devices Inc AD5426YRMZ vs AD5425YRMZ-REEL
AD5425YRMZ-REEL7 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface Analog Devices Inc AD5426YRMZ vs AD5425YRMZ-REEL7
AD5446YRMZ 14-Bit High Bandwidth Multiplying DAC with Serial Interface including a Serial Data Output line Analog Devices Inc AD5426YRMZ vs AD5446YRMZ
AD5446YRMZ-RL7 14-Bit High Bandwidth Multiplying DAC with Serial Interface including a Serial Data Output line Analog Devices Inc AD5426YRMZ vs AD5446YRMZ-RL7
AD5426YRM 8-Bit High Bandwidth Multiplying DACs with Serial Interface Analog Devices Inc AD5426YRMZ vs AD5426YRM
AD5425YRM-REEL7 SERIAL INPUT LOADING, 0.09 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 Rochester Electronics LLC AD5426YRMZ vs AD5425YRM-REEL7

Related Parts for AD5426YRMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5426YRMZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5426YRMZ by Analog Devices Inc

  • Please alert me when AD5426YRMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5426YRMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5426YRMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5426YRMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5426YRMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5426YRMZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: