Part Details for AD5542BR by Analog Devices Inc
Overview of AD5542BR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5542BRZ-REEL7 | Analog Devices | 16-Bit DAC BiPolar V-Out | |
AD5542BRZ | Analog Devices | 16-Bit DAC BiPolar V-Out |
Part Details for AD5542BR
AD5542BR CAD Models
AD5542BR Part Data Attributes
|
AD5542BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5542BR
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD5542BR
This table gives cross-reference parts and alternative options found for AD5542BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5542BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX542BCSD-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BR vs MAX542BCSD-T |
AD5542JRZ-REEL7 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5542BR vs AD5542JRZ-REEL7 |
MAX542BESD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BR vs MAX542BESD |
MAX542BESD+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BR vs MAX542BESD+T |
MAX542BCSD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BR vs MAX542BCSD+ |
MAX542BCSD+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BR vs MAX542BCSD+T |
MAX542BESD-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BR vs MAX542BESD-T |
MAX542BCSD+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | AD5542BR vs MAX542BCSD+ |
MAX542BCSD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BR vs MAX542BCSD |
AD5542BRZ | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5542BR vs AD5542BRZ |