Part Details for DAC8831MCDREP by Texas Instruments
Results Overview of DAC8831MCDREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8831MCDREP Information
DAC8831MCDREP by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC8831MCDREP | Texas Instruments | Enhanced Product 16-Bit Ultra-Low Power Voltage-Output Digital-To-Analog Converter 14-SOIC -55 to 125 |
Price & Stock for DAC8831MCDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22563-2-ND
|
DigiKey | IC DAC 16BIT 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$23.8700 | Buy Now |
|
DISTI #
595-DAC8831MCDREP
|
Mouser Electronics | Digital to Analog Converters - DAC EP 16B Ultra-Low Pwr Vltg-Output DAC A 5 A 595-DAC8831MCDEP RoHS: Compliant | 0 |
|
$22.2200 | Order Now |
US Tariff Estimator: DAC8831MCDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC8831MCDREP
DAC8831MCDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8831MCDREP Part Data Attributes
|
|
DAC8831MCDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8831MCDREP
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | -5.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Linearity Error-Max (EL) | 0.0023% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 2 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for DAC8831MCDREP
This table gives cross-reference parts and alternative options found for DAC8831MCDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8831MCDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8831MCDEP | Texas Instruments | $14.9624 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14 | DAC8831MCDREP vs DAC8831MCDEP |
DAC8831MCDREP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance voltage reference, and to decouple the VREF pin with a capacitor to reduce noise. Additionally, the output voltage should be buffered with an op-amp to prevent loading effects.
-
The maximum output current of the DAC8831 is 5mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
During power-up and power-down, the digital inputs should be held in a static state to prevent unwanted transitions. It is recommended to use a pull-up or pull-down resistor to ensure a defined state.
-
The internal voltage regulator generates a stable voltage supply for the DAC core, which helps to reduce noise and improve overall performance. It is not intended to be used as a general-purpose voltage regulator.