Part Details for AD5620CRMZ-1 by Analog Devices Inc
Results Overview of AD5620CRMZ-1 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5620CRMZ-1 Information
AD5620CRMZ-1 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5620CRMZ-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9684
|
Newark | Dac, 12Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 3.3V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5620CRMZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$4.0500 / $9.1900 | Buy Now |
|
DISTI #
505-AD5620CRMZ-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
525 In Stock |
|
$4.3368 / $7.3500 | Buy Now |
|
DISTI #
584-AD5620CRMZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC Single 5V 12bit SPI DAC with reference RoHS: Compliant | 1723 |
|
$3.9200 / $8.9200 | Buy Now |
|
|
Analog Devices Inc | Single 5V 12bit SPI DAC with r Package Multiple: 50 | 555 |
|
$2.9200 / $8.9200 | Buy Now |
|
DISTI #
27082406
|
Verical | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 450 |
|
$3.8837 | Buy Now |
|
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 8US SETTLING TIME, PDSO8 | 39 |
|
$4.4250 / $8.8500 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$3.3000 / $4.1300 | Buy Now |
|
DISTI #
27082406
|
Verical | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 450 |
|
$3.8837 | Buy Now |
|
DISTI #
AD5620CRMZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 150 | 0 |
|
$4.1100 / $4.2700 | Buy Now |
|
DISTI #
27082406
|
Verical | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 450 |
|
$3.8837 | Buy Now |
US Tariff Estimator: AD5620CRMZ-1 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5620CRMZ-1
AD5620CRMZ-1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5620CRMZ-1 Part Data Attributes
|
|
AD5620CRMZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5620CRMZ-1
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 3.3 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for AD5620CRMZ-1
This table gives cross-reference parts and alternative options found for AD5620CRMZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5620CRMZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5620CRMZ-2 | Analog Devices Inc | $4.0066 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8 | AD5620CRMZ-1 vs AD5620CRMZ-2 |
| AD5620CRMZ-3 | Analog Devices Inc | $4.4262 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8 | AD5620CRMZ-1 vs AD5620CRMZ-3 |
| AD5620CRMZ-1REEL7 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8 | AD5620CRMZ-1 vs AD5620CRMZ-1REEL7 |
| AD5620CRMZ-2REEL7 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8 | AD5620CRMZ-1 vs AD5620CRMZ-2REEL7 |
AD5620CRMZ-1 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital interface (e.g., SPI or I2C) can be initialized. This ensures that the internal voltage regulators are properly powered up before the digital interface is enabled.
-
To ensure accurate voltage output, it is essential to follow proper PCB layout and design guidelines, including using a solid ground plane, minimizing noise and interference, and using high-quality capacitors and resistors. Additionally, calibrate the device using the internal calibration feature or an external calibration source.
-
The AD5620 can source up to 5 mA of output current. However, it is recommended to limit the output current to 2 mA or less to ensure accurate voltage output and to prevent overheating.
-
When the AD5620 is in power-down mode, the output voltage is disconnected from the output pin, and the device enters a low-power state. To properly handle power-down mode, ensure that the output pin is not loaded, and the device is properly configured before entering power-down mode.
-
The recommended clock frequency for the AD5620's digital interface is up to 1 MHz for SPI and up to 400 kHz for I2C. However, the actual clock frequency may vary depending on the specific application and system requirements.