-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit Digital-to-Analog Converters, with Zener Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD565AJD-ND
|
DigiKey | IC DAC 12BIT A-OUT 24CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9 In Stock |
|
$79.0264 / $92.1000 | Buy Now |
DISTI #
584-AD565AJD
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 12-BIT D/A CONV RoHS: Not Compliant | 33 |
|
$70.6000 / $92.1000 | Buy Now |
|
Analog Devices Inc | IC, MONO 12-BIT D/A CONV Min Qty: 1 Package Multiple: 15 | 827 |
|
$58.8300 / $92.1000 | Buy Now |
|
Onlinecomponents.com |
5 In Stock |
|
$30.9800 / $127.3800 | Buy Now | |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 66 |
|
$45.1088 / $50.9925 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 5 |
|
$26.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 1 |
|
$26.7020 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 1 |
|
$51.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD565AJD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD565AJD
Analog Devices Inc
12-bit Digital-to-Analog Converters, with Zener Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | D-24-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD565AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD565AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-565ATD/883 | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | AD565AJD vs HI1-565ATD/883 |
AD565ATD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | AD565AJD vs AD565ATD |
DAC-8565DS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | AD565AJD vs DAC-8565DS |
DAC-8565SS/883B | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | AD565AJD vs DAC-8565SS/883B |
DAC-8565SS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | AD565AJD vs DAC-8565SS |
AD565ASD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | AD565AJD vs AD565ASD |
HI1-565AKD-5 | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | AD565AJD vs HI1-565AKD-5 |
AD565AKD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | AD565AJD vs AD565AKD |