Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part #
Manufacturer
Description
Datasheet
AD5667BCPZ-REEL7
Analog Devices
Dual 2.7-5.5V 16bit I2C DAC wi
AD5667BCPZ-R2
Analog Devices
Dual 2.7-5.5V 16bit I2C DAC wi
Part Symbol
Footprint
3D Model
3 X 3 MM, LEAD FREE, LFCSP-10
Manufacturer Package Code
Analog Output Voltage-Max
Analog Output Voltage-Min
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
Dual, 16-Bit nanoDAC® with I2C® Interface
VS
Select a part to compare
Choose Part to Compare
Search a specific part
AD5667BCPZ-250RL7 - Analog Devices Inc
AD5667BCPZ-REEL7 - Analog Devices Inc
AD5667BCPZ-250RL7 - Analog Devices Inc
AD5667BRMZ - Analog Devices Inc
AD5667RBRMZ-2 - Analog Devices Inc
AD5667RBCPZ-250RL7 - Analog Devices Inc
AD5667BCPZ-REEL7 - Analog Devices Inc
AD5667BRMZ-REEL7 - Analog Devices Inc
AD5667RBRMZ-1REEL7 - Analog Devices Inc
AD5667RBCPZ-R2 - Analog Devices Inc
AD5667RBRMZ-1 - Analog Devices Inc
AD5667RBRMZ-2REEL7 - Analog Devices Inc
This table gives cross-reference parts and alternative options found for AD5667BCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5667BCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
AD5667BCPZ-250RL7
IC SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667BCPZ-250RL7
AD5667BCPZ-REEL7
Dual, 16-Bit nanoDAC® with I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667BCPZ-REEL7
Part Number
Description
Manufacturer
Compare
AD5667BCPZ-250RL7
IC SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667BCPZ-250RL7
AD5667BRMZ
Dual, 16-Bit nanoDAC® with I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667BRMZ
AD5667RBRMZ-2
Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667RBRMZ-2
AD5667RBCPZ-250RL7
IC SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667RBCPZ-250RL7
AD5667BCPZ-REEL7
Dual, 16-Bit nanoDAC® with I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667BCPZ-REEL7
AD5667BRMZ-REEL7
Dual, 16-Bit nanoDAC® with I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667BRMZ-REEL7
AD5667RBRMZ-1REEL7
Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667RBRMZ-1REEL7
AD5667RBCPZ-R2
Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667RBCPZ-R2
AD5667RBRMZ-1
Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667RBRMZ-1
AD5667RBRMZ-2REEL7
Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog Devices Inc
AD5667BCPZ-R2 vs AD5667RBRMZ-2REEL7