Filter Your Search
1 - 2 of 2 results
|
AD5667BCPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 0.0183 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 4 µs | CMOS | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | SOIC | 3 X 3 MM, LEAD FREE, LFCSP-10 | 10 | CP-10-9 | EAR99 | 8542.39.00.01 | TR | ||||
|
AD5667BCPZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 0.0183 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | CMOS | INDUSTRIAL | S-XDSO-N10 | COMMERCIAL | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | SOIC | HVSON, | 10 | Unknown |