AD5675RARUZ
Analog Devices Inc
Description: Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface

Overview of AD5675RARUZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5675RARUZ-REEL7 Analog Devices 16-bit octal I2C nanoDAC with
AD5675RARUZ Analog Devices 16-bit octal I2C nanoDAC with

Price & Stock for AD5675RARUZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD5675RARUZ-ND
DigiKey IC DAC 16BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 75
In Stock
  • 1 $25.8700
  • 10 $19.1260
  • 25 $17.3960
  • 100 $15.4668
  • 250 $14.5338
  • 500 $14.4625
$14.4625 / $25.8700 Buy Now
DISTI # 584-AD5675RARUZ
Mouser Electronics Digital to Analog Converters - DAC Octal, 16-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface RoHS: Compliant 75
  • 1 $22.5500
  • 10 $20.8000
  • 25 $19.8600
  • 75 $16.9400
  • 300 $16.1200
$16.1200 / $22.5500 Buy Now
Analog Devices Inc 16-bit octal I2C nanoDAC with Package Multiple: 75 6390
  • 1 $25.8700
  • 10 $19.1260
  • 25 $17.3960
  • 100 $15.4668
  • 250 $14.5338
  • 500 $14.4625
  • 1,000 $10.7300
$10.7300 / $25.8700 Buy Now
DISTI # 80599483
Verical DAC 8-CH Segment 16-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Americas - 6375
  • 75 $17.5500
$17.5500 Buy Now
Rochester Electronics AD5675 - D/A Converter, Serial Input Loading, 5us Settling Time, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $16.8700
  • 25 $16.5400
  • 100 $15.8600
  • 500 $15.1900
  • 1,000 $14.3400
$14.3400 / $16.8700 Buy Now

CAD Models for AD5675RARUZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5675RARUZ by Analog Devices Inc

AD5675RARUZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP-20
Pin Count
20
Manufacturer Package Code
RU-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
3
Number of Bits
16
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Settling Time-Nom (tstl)
5 µs
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD5675RARUZ
    Analog Devices Inc
    Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
    VS

Alternate Parts for AD5675RARUZ

This table gives cross-reference parts and alternative options found for AD5675RARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5675RARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5675RARUZ-REEL7 Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface Analog Devices Inc AD5675RARUZ vs AD5675RARUZ-REEL7
Part Number Description Manufacturer Compare
AD5675RARUZ-REEL7 Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface Analog Devices Inc AD5675RARUZ vs AD5675RARUZ-REEL7
DAC8551AQDGKRQ1 DAC8551-Q1 Automotive 16-Bit, Ultralow-Glitch, Voltage-Output DAC 8-VSSOP -40 to 125 Texas Instruments AD5675RARUZ vs DAC8551AQDGKRQ1
DAC8551IADGKT 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 Texas Instruments AD5675RARUZ vs DAC8551IADGKT
DAC8551IADGK SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO8, PLASTIC, MSOP-8 Texas Instruments AD5675RARUZ vs DAC8551IADGK
DAC8551IADGKTG4 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 Texas Instruments AD5675RARUZ vs DAC8551IADGKTG4

Related Parts for AD5675RARUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5675RARUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5675RARUZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5675RARUZ would you like to use for your alert(s)?
  • Please alert me when AD5675RARUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5675RARUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5675RARUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5675RARUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5675RARUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5675RARUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: