Part Details for AD636JD by Analog Devices Inc
Overview of AD636JD by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD636JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RMS-TO-DC CONVERTER, 14 Pin, DIP | 1 |
|
$51.2464 | Buy Now |
|
Rochester Electronics | RMS to DC Converter, 1 Func, 0.1MHz, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 633 |
|
$27.7600 / $32.6600 | Buy Now |
Part Details for AD636JD
AD636JD CAD Models
AD636JD Part Data Attributes
|
AD636JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD636JD
Analog Devices Inc
IC RMS TO DC CONVERTER, 0.1 MHz, CDIP14, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 1% | |
Width | 7.62 mm |
Alternate Parts for AD636JD
This table gives cross-reference parts and alternative options found for AD636JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD636JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX636JD | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, CDIP14 | Maxim Integrated Products | AD636JD vs MX636JD |
MX636JQ | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | AD636JD vs MX636JQ |
AD636JD/+ | IC RMS TO DC CONVERTER, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter | Analog Devices Inc | AD636JD vs AD636JD/+ |