Part Details for AD664SD-UNI/883B by Analog Devices Inc
Overview of AD664SD-UNI/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD664SD-UNI/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD664SD-UNI/883B-ND
|
DigiKey | IC DAC 12BIT QUAD UNIPOL 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
260 In Stock |
|
$761.6100 | Buy Now |
DISTI #
AD664SD-UNI/883B-ND
|
DigiKey | IC DAC 12BIT QUAD UNIPOL 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$676.3292 / $686.9800 | Buy Now |
DISTI #
584-AD664SD-UNI883B
|
Mouser Electronics | Digital to Analog Converters - DAC IC, QUAD 12-BIT DAC IC RoHS: Not Compliant | 0 |
|
$694.1500 / $705.0800 | Order Now |
|
Rochester Electronics | AD664 - Monolithic 12-Bit Quad DAC RoHS: Not Compliant Status: Active Min Qty: 1 | 260 |
|
$653.6000 / $768.9400 | Buy Now |
DISTI #
AD664SDUNI/883B
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$672.2700 / $717.0900 | Buy Now |
Part Details for AD664SD-UNI/883B
AD664SD-UNI/883B CAD Models
AD664SD-UNI/883B Part Data Attributes:
|
AD664SD-UNI/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD664SD-UNI/883B
Analog Devices Inc
Monolithic 12-Bit Quad DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.815 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.191 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD664SD-UNI/883B
This table gives cross-reference parts and alternative options found for AD664SD-UNI/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD664SD-UNI/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8871902MXA | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI/883B vs 5962-8871902MXA |
AD664SD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI/883B vs AD664SD-UNI |
AD664TD-UNI | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664SD-UNI/883B vs AD664TD-UNI |
AD664BD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI/883B vs AD664BD-BIP |
AD664BD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI/883B vs AD664BD-UNI |
5962-8871901MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664SD-UNI/883B vs 5962-8871901MXX |
AD664JNZ-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI/883B vs AD664JNZ-BIP |
AD664AD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI/883B vs AD664AD-BIP |
CY2X013LXI125T | Clock Generator, 125MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | AD664SD-UNI/883B vs CY2X013LXI125T |
AD664SD-BIP/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI/883B vs AD664SD-BIP/883B |