Part Details for AD676KD by Analog Devices Inc
Overview of AD676KD by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AD676KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD676KD-ND
|
DigiKey | IC ADC 16BIT SAR 28CDIP Min Qty: 4 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$155.4736 / $165.9950 | Buy Now |
DISTI #
584-AD676KD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Not Compliant | 73 |
|
$153.1100 / $165.9800 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT SAMPLING ADC Min Qty: 1 Package Multiple: 1 | 222 |
|
$98.1200 / $178.9900 | Buy Now |
DISTI #
27159211
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$101.8300 / $107.2400 | Buy Now |
|
Quest Components | 3 |
|
$179.9201 / $199.9112 | Buy Now | |
|
Rochester Electronics | AD676 - 16-Bit Parallel 100 kSPS Sampling ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$143.4700 / $168.7900 | Buy Now |
|
ComSIT USA | 16-BIT 100 KSPS SAMPLING ADC ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28 RoHS: Not Compliant | Europe - 72 |
|
RFQ | |
DISTI #
AD676KD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 4 | 0 |
|
$147.5700 / $155.3400 | Buy Now |
|
Chip1Cloud | 16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28CDIP | 1230 |
|
RFQ |
Part Details for AD676KD
AD676KD CAD Models
AD676KD Part Data Attributes:
|
AD676KD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD676KD
Analog Devices Inc
16-Bit Parallel 100 kSPS Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Conversion Time-Max | 1000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0023% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD676KD
This table gives cross-reference parts and alternative options found for AD676KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD676KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD676JDZ | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | AD676KD vs AD676JDZ |
5962-9474301MXX | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD676KD vs 5962-9474301MXX |
AD676JD | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | AD676KD vs AD676JD |
AD676TD/883B | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD676KD vs AD676TD/883B |
AD676BD | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | AD676KD vs AD676BD |
AD676JNZ | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | AD676KD vs AD676JNZ |