Part Details for AD678JN by Analog Devices Inc
Overview of AD678JN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD678JNZ | Analog Devices | IC - 12-BIT SAMPLING ADC |
Price & Stock for AD678JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD660 - ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BIMOS, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1941 |
|
$58.3300 / $68.6200 | Buy Now |
Part Details for AD678JN
AD678JN CAD Models
AD678JN Part Data Attributes
|
AD678JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD678JN
Analog Devices Inc
IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 4.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.7 mm | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD678JN
This table gives cross-reference parts and alternative options found for AD678JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD678JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD678KD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JN vs AD678KD |
AD678BD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JN vs AD678BD |
AD678KNZ | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JN vs AD678KNZ |
AD678SD/883B | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JN vs AD678SD/883B |
AD678JD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JN vs AD678JD |