Part Details for AD678KD by Analog Devices Inc
Overview of AD678KD by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD678KD | Analog Devices | IC - 12-BIT SAMPLING ADC |
Price & Stock for AD678KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD678KD-ND
|
DigiKey | IC ADC 12BIT FLASH 28CDIP Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$200.3500 | Buy Now |
DISTI #
AD678KD-ND
|
DigiKey | IC ADC 12BIT FLASH 28CDIP Min Qty: 2 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$173.3752 / $188.6533 | Buy Now |
DISTI #
584-AD678KD
|
Mouser Electronics | Analog to Digital Converters - ADC IC - 12-BIT SAMPLING ADC RoHS: Not Compliant | 0 |
|
$173.3700 / $188.6600 | Order Now |
|
Analog Devices Inc | IC - 12-BIT SAMPLING ADC Package Multiple: 1 | 284 |
|
$136.9700 / $237.4900 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BIMOS, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 344 |
|
$171.9300 / $202.2700 | Buy Now |
DISTI #
AD678KD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 3 | 0 |
|
$176.8500 / $186.1500 | Buy Now |
Part Details for AD678KD
AD678KD CAD Models
AD678KD Part Data Attributes
|
AD678KD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD678KD
Analog Devices Inc
12-Bit 200 kSPS Complete Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 4.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.815 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD678KD
This table gives cross-reference parts and alternative options found for AD678KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD678KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD678BD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678KD vs AD678BD |
AD678KNZ | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678KD vs AD678KNZ |
AD678SD/883B | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678KD vs AD678SD/883B |
AD678JD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678KD vs AD678JD |