-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6699
|
Newark | Adc, 12Bit, 22.22Ksps, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD7091R-5BRUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 989 |
|
$5.3200 / $8.1700 | Buy Now |
DISTI #
505-AD7091R-5BRUZ-RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
293 In Stock |
|
$4.2935 / $7.8600 | Buy Now |
DISTI #
584-AD7091R5BRUZRL7
|
Mouser Electronics | Analog to Digital Converters - ADC 4 chn 12bit SAR ADC, ref (typical), I2C RoHS: Compliant | 994 |
|
$4.5500 / $7.5600 | Buy Now |
DISTI #
V72:2272_07093998
|
Arrow Electronics | 4-Channel Single ADC SAR 22.22ksps 12-bit Serial Medical 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1824 Container: Cut Strips | Americas - 867 |
|
$4.1930 / $5.6570 | Buy Now |
|
Analog Devices Inc | 4 chn 12bit SAR ADC, ref (typi Min Qty: 1 Package Multiple: 1000 | 20059 |
|
$4.2935 / $7.8600 | Buy Now |
DISTI #
AD7091R5BRUZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7091R-5BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091R-5BRUZ-RL7
Analog Devices Inc
4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7091R-5BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091R-5BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7091R-5BRUZ | 4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP | Analog Devices Inc | AD7091R-5BRUZ-RL7 vs AD7091R-5BRUZ |