Part Details for AD7226KRZ-REEL by Analog Devices Inc
Overview of AD7226KRZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7226KRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7226KRZ-REELCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
412 In Stock |
|
$58.4620 / $75.4300 | Buy Now |
DISTI #
584-AD7226KRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 8 BIT DAC IC RoHS: Compliant | 0 |
|
$58.4500 | Order Now |
DISTI #
V36:1790_06209863
|
Arrow Electronics | DAC 4-CH R-2R 8-bit 20-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2311 | Americas - 1000 |
|
$58.3100 | Buy Now |
DISTI #
V72:2272_06209863
|
Arrow Electronics | DAC 4-CH R-2R 8-bit 20-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2206 Container: Cut Strips | Americas - 312 |
|
$59.8600 / $65.8900 | Buy Now |
|
Analog Devices Inc | QUAD 8 BIT DAC IC Min Qty: 1 Package Multiple: 1000 | 83 |
|
$58.4620 / $75.4300 | Buy Now |
DISTI #
77720478
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 1000 |
|
$58.3100 | Buy Now |
DISTI #
61254549
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 312 |
|
$59.8600 / $65.8900 | Buy Now |
|
Ameya Holding Limited | IC DAC 8BIT QUAD W/AMP 20SOIC | 83 |
|
RFQ | |
DISTI #
AD7226KRZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$61.0500 | Buy Now |
|
Chip1Cloud | LC2MOS Quad 8-Bit D/A Converter | 25120 |
|
RFQ |
Part Details for AD7226KRZ-REEL
AD7226KRZ-REEL CAD Models
AD7226KRZ-REEL Part Data Attributes
|
AD7226KRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226KRZ-REEL
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7226KRZ-REEL
This table gives cross-reference parts and alternative options found for AD7226KRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226KRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7226KR-REEL | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226KRZ-REEL vs AD7226KR-REEL |
AD7226KRZ | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226KRZ-REEL vs AD7226KRZ |
AD7226KR | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226KRZ-REEL vs AD7226KR |