Part Details for AD7278BRMZ by Analog Devices Inc
Results Overview of AD7278BRMZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7278BRMZ Information
AD7278BRMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7278BRMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6828
|
Newark | Adc, 8Bit, 3Msps, Msop-8, Resolution (Bits):8Bit, Sampling Rate:3Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.35V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7278BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.2400 / $9.5300 | Buy Now |
|
DISTI #
584-AD7278BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 3MSPS SAR ADC I.C. RoHS: Compliant | 0 |
|
$4.1200 / $9.2500 | Order Now |
|
|
Analog Devices Inc | 8-Bit 3MSPS SAR ADC I.C. Package Multiple: 50 | 50 |
|
$3.0200 / $9.2500 | Buy Now |
|
DISTI #
32417755
|
Verical | 1-Channel Single ADC SAR 4Msps 8-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 200 |
|
$4.0320 / $4.5650 | Buy Now |
|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, PDSO8 | 17 |
|
$4.9500 / $9.9000 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2016 |
|
$3.4700 / $4.3400 | Buy Now |
|
DISTI #
AD7278BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 150 | 0 |
|
$4.3100 / $4.4900 | Buy Now |
US Tariff Estimator: AD7278BRMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7278BRMZ
AD7278BRMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7278BRMZ Part Data Attributes
|
|
AD7278BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7278BRMZ
Analog Devices Inc
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.6 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.291 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 3 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
AD7278BRMZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, place the AD7278BRMZ close to the analog signal sources and use short, direct traces to minimize noise pickup.
-
To optimize the AD7278BRMZ's performance, consider the specific requirements of your application, such as the input signal range, sampling rate, and desired accuracy. Adjust the gain, offset, and sampling rate settings accordingly. Also, consider using the AD7278BRMZ's built-in calibration features to improve accuracy.
-
Potential sources of error in the AD7278BRMZ include noise, offset voltage, gain error, and nonlinearity. To mitigate these errors, use proper layout and routing, filter out high-frequency noise, and calibrate the device regularly. Also, consider using the AD7278BRMZ's built-in error correction features.
-
The AD7278BRMZ can be interfaced with a microcontroller or FPGA using a serial peripheral interface (SPI) or inter-integrated circuit (I2C) interface. Ensure that the interface is properly configured and that the clock and data lines are properly terminated to prevent signal reflections.
-
The AD7278BRMZ requires a single 2.7 V to 5.5 V power supply. Ensure reliable operation by using a low-noise power supply, decoupling capacitors, and a stable voltage reference. Also, consider using a voltage regulator to regulate the power supply voltage.