Part Details for AD744SH/883B by Analog Devices Inc
Overview of AD744SH/883B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD744SH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD744SH/883B-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT TO99-8 Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2778 In Stock |
|
$15.0000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2778 |
|
$12.8700 / $15.1400 | Buy Now |
Part Details for AD744SH/883B
AD744SH/883B CAD Models
AD744SH/883B Part Data Attributes
|
AD744SH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744SH/883B
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 45 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 100000 |
Alternate Parts for AD744SH/883B
This table gives cross-reference parts and alternative options found for AD744SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA759HM | Operational Amplifier | Rochester Electronics LLC | AD744SH/883B vs UA759HM |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | AD744SH/883B vs LM301N-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | AD744SH/883B vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | AD744SH/883B vs LM301N-14 |
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | AD744SH/883B vs NE530N |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | AD744SH/883B vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | AD744SH/883B vs LF155AT |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD744SH/883B vs OP07DN8 |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | AD744SH/883B vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | AD744SH/883B vs BM301AN |