Part Details for AD7524LP-REEL by Analog Devices Inc
Overview of AD7524LP-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Price & Stock for AD7524LP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7524LP-REEL-ND
|
DigiKey | IC DAC 8BIT A-OUT 20PLCC Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1905 In Stock |
|
$5.9300 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1905 |
|
$5.0900 / $5.9800 | Buy Now |
Part Details for AD7524LP-REEL
AD7524LP-REEL CAD Models
AD7524LP-REEL Part Data Attributes
|
AD7524LP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524LP-REEL
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7524LP-REEL
This table gives cross-reference parts and alternative options found for AD7524LP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524LP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC08AQ2/38510 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524LP-REEL vs DAC08AQ2/38510 |
5962-87701022C | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7524LP-REEL vs 5962-87701022C |
MP7528LP | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, | Micro Power Systems | AD7524LP-REEL vs MP7528LP |
AM1408N7 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.3us Settling Time, PDIP16, PLASTIC, DIP-16 | AMD | AD7524LP-REEL vs AM1408N7 |
DAC8408FS | D/A Converter, 4 Func, PDSO28, | Precision Monolithics Inc | AD7524LP-REEL vs DAC8408FS |
933664560602 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, SOT-38, DIP-16, Digital to Analog Converter | NXP Semiconductors | AD7524LP-REEL vs 933664560602 |
5962-9176402MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD7524LP-REEL vs 5962-9176402MXX |
AD7628KPZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524LP-REEL vs AD7628KPZ |
MX7524LCSE | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | AD7524LP-REEL vs MX7524LCSE |
5962-87701022A | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CERAMIC, LCC-20 | Defense Logistics Agency | AD7524LP-REEL vs 5962-87701022A |