Datasheets
AD7528ACHIPS by:

IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter

Part Details for AD7528ACHIPS by Analog Devices Inc

Overview of AD7528ACHIPS by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for AD7528ACHIPS

AD7528ACHIPS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7528ACHIPS Part Data Attributes

AD7528ACHIPS Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7528ACHIPS Analog Devices Inc IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIE
Package Description DIE, DIE OR CHIP
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code X-XUUC-N20
Linearity Error-Max (EL) 0.3906%
Number of Bits 8
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Settling Time-Max 0.4 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for AD7528ACHIPS

This table gives cross-reference parts and alternative options found for AD7528ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
843N571BKILF VFQFPN-40, Tray Integrated Device Technology Inc AD7528ACHIPS vs 843N571BKILF
AD7528BCHIPS IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter Analog Devices Inc AD7528ACHIPS vs AD7528BCHIPS
MX7524J/D-T D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, DIE-20 Maxim Integrated Products AD7528ACHIPS vs MX7524J/D-T
AD7528SCHIPS IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter Analog Devices Inc AD7528ACHIPS vs AD7528SCHIPS
MX7524J/D D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, DIE-20 Maxim Integrated Products AD7528ACHIPS vs MX7524J/D
843N571BKILFT VFQFPN-40, Reel Integrated Device Technology Inc AD7528ACHIPS vs 843N571BKILFT
MX7528J/D-T D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 Maxim Integrated Products AD7528ACHIPS vs MX7528J/D-T
MX7528JC/D D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 Maxim Integrated Products AD7528ACHIPS vs MX7528JC/D
Part Number Description Manufacturer Compare
AD7524JPZ-REEL CMOS 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528ACHIPS vs AD7524JPZ-REEL
AD7524TCHIPS IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, UUC, DIE, Digital to Analog Converter Analog Devices Inc AD7528ACHIPS vs AD7524TCHIPS
DAC-08CP D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, 648-08 Motorola Semiconductor Products AD7528ACHIPS vs DAC-08CP
DAC0807LCJ PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 STMicroelectronics AD7528ACHIPS vs DAC0807LCJ
DAC8408BIFT D/A Converter, 4 Func, CDIP28, Precision Monolithics Inc AD7528ACHIPS vs DAC8408BIFT
DAC0808D PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, PDSO16, SO-16 STMicroelectronics AD7528ACHIPS vs DAC0808D
MX7528JC/D D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 Maxim Integrated Products AD7528ACHIPS vs MX7528JC/D
TLC7524IFNRG3 IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PQCC20, GREEN, PLASTIC, LCC-20, Digital to Analog Converter Texas Instruments AD7528ACHIPS vs TLC7524IFNRG3
MP7524LP D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, Micro Power Systems AD7528ACHIPS vs MP7524LP
AD7528UE IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter Analog Devices Inc AD7528ACHIPS vs AD7528UE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7528ACHIPS by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7528ACHIPS by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7528ACHIPS would you like to use for your alert(s)?
  • Please alert me when AD7528ACHIPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7528ACHIPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7528ACHIPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7528ACHIPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7528ACHIPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7528ACHIPS by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: