-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6895
|
Newark | Dac, 8Bit, Soic-20, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Soic, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7528LRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$29.9400 / $39.8500 | Buy Now |
DISTI #
AD7528LRZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
213 In Stock |
|
$28.7921 / $38.3200 | Buy Now |
DISTI #
584-AD7528LRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT DUAL CMOS DAC IC RoHS: Compliant | 43 |
|
$28.7700 / $38.3200 | Buy Now |
DISTI #
V36:1790_06211801
|
Arrow Electronics | DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2227 | Americas - 190 |
|
$28.4600 / $30.0300 | Buy Now |
|
Analog Devices Inc | 8-BIT DUAL CMOS DAC IC Min Qty: 1 Package Multiple: 37 | 154 |
|
$18.3900 / $38.3200 | Buy Now |
DISTI #
67173668
|
Verical | DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2227 | Americas - 185 |
|
$28.4600 / $30.0300 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$24.3700 / $28.6700 | Buy Now |
DISTI #
AD7528LRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 37 | 0 |
|
$25.7100 / $27.4700 | Buy Now |
|
Chip1Cloud | CMOS Dual 8-Bit Buffered Multiplying DAC | 1860 |
|
RFQ | |
DISTI #
C1S103100253067
|
Chip1Stop | DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 182 |
|
$22.2000 / $33.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7528LRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528LRZ
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7528LRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528LRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7628FS | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter | Analog Devices Inc | AD7528LRZ vs PM7628FS |
MX7528LCWP+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | AD7528LRZ vs MX7528LCWP+T |
TLC7528IDW | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC -25 to 85 | Texas Instruments | AD7528LRZ vs TLC7528IDW |
MX7528LCWP+ | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7528LRZ vs MX7528LCWP+ |
AD7528LR-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528LRZ vs AD7528LR-REEL |
MP7528KS | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, | Micro Power Systems | AD7528LRZ vs MP7528KS |
TLC7528EDWG4 | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC -40 to 85 | Texas Instruments | AD7528LRZ vs TLC7528EDWG4 |
TLC7528CDWG4 | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-SOIC 0 to 70 | Texas Instruments | AD7528LRZ vs TLC7528CDWG4 |
TLC7528CDWR | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC 0 to 70 | Texas Instruments | AD7528LRZ vs TLC7528CDWR |
AD7528LRZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528LRZ vs AD7528LRZ-REEL |