Part Details for AD7534BQ by Analog Devices Inc
Overview of AD7534BQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for AD7534BQ
AD7534BQ CAD Models
AD7534BQ Part Data Attributes:
|
AD7534BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7534BQ
Analog Devices Inc
µP-Compatible 14-Bit CMOS DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.006% | |
Negative Supply Voltage-Nom | -0.3 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1.5 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7534BQ
This table gives cross-reference parts and alternative options found for AD7534BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7534BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7534TQ/883B | PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, CDIP20, CERDIP-20 | Analog Devices Inc | AD7534BQ vs AD7534TQ/883B |
MX7534KN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7534BQ vs MX7534KN+ |
MX7534TQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7534BQ vs MX7534TQ |
MX7534KN+ | Microprocessor-Compatible, 14-Bit DACs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7534BQ vs MX7534KN+ |
AD7534KNZ | PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | AD7534BQ vs AD7534KNZ |
MX7534KN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7534BQ vs MX7534KN |
MX7534BD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, SIDE BRAZED, DIP-20 | Maxim Integrated Products | AD7534BQ vs MX7534BD |
MX7534BQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7534BQ vs MX7534BQ |
MX7534TD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, SIDE BRAZED, DIP-20 | Maxim Integrated Products | AD7534BQ vs MX7534TD |