There are no models available for this part yet.
Overview of AD7538AQ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD7538AQ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 139 |
|
$20.5000 / $24.1200 | Buy Now |
CAD Models for AD7538AQ by Analog Devices Inc
Part Data Attributes for AD7538AQ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, CERDIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.012%
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Settling Time-Max
|
2 µs
|
Settling Time-Nom (tstl)
|
0.8 µs
|
Supply Current-Max
|
4 mA
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD7538AQ
This table gives cross-reference parts and alternative options found for AD7538AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7538AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7538AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | AD7538AQ vs MX7538AQ |
AD7538SQ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7538AQ vs AD7538SQ |
MX7538JN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7538AQ vs MX7538JN-T |
MX7538JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7538AQ vs MX7538JN |
AD7538JN | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Analog Devices Inc | AD7538AQ vs AD7538JN |
MX7538SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | AD7538AQ vs MX7538SQ |
MX7538JN+ | CMOS, µP-Compatible, 14-Bit DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD7538AQ vs MX7538JN+ |
Related Parts for AD7538AQ
-
MC68332ACAG25Microcontrollers
-
AD7572SE05Analog to Digital Converters
-
AD7538SQDigital to Analog Converters
-
ADXL337BCPZ-RLOther Analog ICs
-
EN5365QISwitching Regulator or Controllers
-
AD8398ACPZ-RLOperational Amplifiers
-
ADG411BNMultiplexers or Switches
-
AD8391AR-REEL7Line Driver or Receivers
-
SP690ACPPower Management Circuits