Part Details for AD7541AJP by Analog Devices Inc
Overview of AD7541AJP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7541AJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 155 |
|
$8.8200 / $14.7000 | Buy Now | |
|
Quest Components | 1108 |
|
$9.9288 / $18.9120 | Buy Now | |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34226 |
|
$14.2100 / $16.7200 | Buy Now |
|
ComSIT USA | CMOS 12-BIT MONOLITHIC MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20 RoHS: Not Compliant | Europe - 98 |
|
RFQ |
Part Details for AD7541AJP
AD7541AJP CAD Models
AD7541AJP Part Data Attributes:
|
AD7541AJP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AJP
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7541AJP
This table gives cross-reference parts and alternative options found for AD7541AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS7541AAP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | API Technologies Corp EIS (RETIRED) | AD7541AJP vs HS7541AAP |
HS7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Control | AD7541AJP vs HS7541AJP |
AD7541AJP-REEL | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7541AJP vs AD7541AJP-REEL |
AD7541AJPZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7541AJP vs AD7541AJPZ |
HS7541AAP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Control | AD7541AJP vs HS7541AAP |
AD7541AJPZ-REEL | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | AD7541AJP vs AD7541AJPZ-REEL |
AD7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7541AJP vs AD7541AJP |
HS7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | API Technologies Corp EIS (RETIRED) | AD7541AJP vs HS7541AJP |
AD7541AJP-REEL | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7541AJP vs AD7541AJP-REEL |
HS7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Microwave | AD7541AJP vs HS7541AJP |