Part Details for AD7541ATQ by Analog Devices Inc
Overview of AD7541ATQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7541ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for AD7541ATQ
AD7541ATQ CAD Models
AD7541ATQ Part Data Attributes
|
AD7541ATQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541ATQ
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CDIP18, GLASS SEALED, CERDIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | GLASS SEALED, CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7541ATQ
This table gives cross-reference parts and alternative options found for AD7541ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | AD7541ATQ vs AD7541BD |
DAC7541ATH | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, | Burr-Brown Corp | AD7541ATQ vs DAC7541ATH |
AD7541LN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | AD7541ATQ vs AD7541LN |
MX7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | AD7541ATQ vs MX7541TD |
PM7541AFPC | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7541ATQ vs PM7541AFPC |
AD7541BD | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18 | Intersil Corporation | AD7541ATQ vs AD7541BD |
MX7541AKN+ | CMOS, 12 Bit Multiplying D/A Converter, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | AD7541ATQ vs MX7541AKN+ |
MX7541ABD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | AD7541ATQ vs MX7541ABD |
AD7541BD | IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter | Analog Devices Inc | AD7541ATQ vs AD7541BD |
MX7541KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | AD7541ATQ vs MX7541KN+ |