Part Details for AD7545KN by Analog Devices Inc
Overview of AD7545KN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7545KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 88 |
|
$15.3270 / $16.6043 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 14 |
|
$24.2678 / $25.5450 | Buy Now |
|
Rochester Electronics | Buffered Multiplying D/A Converter, 12-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 296 |
|
$17.0300 / $20.0300 | Buy Now |
Part Details for AD7545KN
AD7545KN CAD Models
AD7545KN Part Data Attributes:
|
AD7545KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545KN
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7545KN
This table gives cross-reference parts and alternative options found for AD7545KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP7545KIN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | AD7545KN vs SP7545KIN |
MP7545KN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, | Micro Power Systems | AD7545KN vs MP7545KN |
MX7545BQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7545KN vs MX7545BQ |
AD7545BQ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545KN vs AD7545BQ |
MP7545TD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Exar Corporation | AD7545KN vs MP7545TD |
MX7545KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7545KN vs MX7545KN+ |
SP7545KCN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | AD7545KN vs SP7545KCN |
SP7545KCN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Spectrum Microwave | AD7545KN vs SP7545KCN |
MP7545BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Exar Corporation | AD7545KN vs MP7545BD |
AD7545BN | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | AD7545KN vs AD7545BN |