Part Details for AD7569JN by Analog Devices Inc
Overview of AD7569JN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7569JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | DATA ACQ CODEC, 1-CHANNEL, 24 Pin, Plastic, DIP | 3 |
|
$13.6598 | Buy Now |
|
Quest Components | DATA ACQ CODEC, 1-CHANNEL, 24 Pin, Plastic, DIP | 3 |
|
$20.1600 / $21.6000 | Buy Now |
|
Quest Components | DATA ACQ CODEC, 1-CHANNEL, 24 Pin, Plastic, DIP | 8 |
|
$23.9800 | Buy Now |
|
Rochester Electronics | AD7569 - Lc2Mos Complete, 8-Bit Analog I/O System ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 56 |
|
$14.0100 / $16.4800 | Buy Now |
Part Details for AD7569JN
AD7569JN CAD Models
AD7569JN Part Data Attributes:
|
AD7569JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7569JN
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.485 mm | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7569JN
This table gives cross-reference parts and alternative options found for AD7569JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7569JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7569SQ | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569JN vs AD7569SQ |
AD7569JNZ | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569JN vs AD7569JNZ |
AD7569TQ/883B | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Analog Devices Inc | AD7569JN vs AD7569TQ/883B |
5962-8962902LX | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569JN vs 5962-8962902LX |
AD7569BN | IC SPECIALTY ANALOG CIRCUIT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog IC:Other | Analog Devices Inc | AD7569JN vs AD7569BN |
AD7569BNZ | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569JN vs AD7569BNZ |
AD7569SQ | IC SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24, Analog IC:Other | Analog Devices Inc | AD7569JN vs AD7569SQ |
AD7569KNZ | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569JN vs AD7569KNZ |
AD7569SQ/883B | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569JN vs AD7569SQ/883B |
AD7569TQ | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569JN vs AD7569TQ |