-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 10 MSPS, PulSAR Differential ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1349
|
Newark | Adc, 16Bit, 10Msps, Lfcsp-32, Resolution (Bits):16Bit, Sampling Rate:10Msps, Input Channel Type:Differential, Data Interface:Lvds, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.37V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7626BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$63.0100 / $73.6000 | Buy Now |
DISTI #
505-AD7626BCPZ-ND
|
DigiKey | IC ADC 16BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
254 In Stock |
|
$60.6060 / $70.7800 | Buy Now |
DISTI #
584-AD7626BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 10 MSPS, PulSAR Differential ADC RoHS: Compliant | 195 |
|
$61.8200 / $69.6500 | Buy Now |
DISTI #
V36:1790_06211370
|
Arrow Electronics | 1-Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks Date Code: 2347 | Americas - 214 |
|
$60.2900 / $60.3900 | Buy Now |
DISTI #
V99:2348_06211370
|
Arrow Electronics | 1-Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2117 | Americas - 2 |
|
$58.7900 | Buy Now |
|
Analog Devices Inc | 16 Bit 10MSPS DIFFERENTIAL ADC Min Qty: 1 Package Multiple: 1 | 51 |
|
$41.6000 / $70.7800 | Buy Now |
DISTI #
26654193
|
Verical | 1-Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray Min Qty: 11 Package Multiple: 11 | Americas - 352 |
|
$60.3900 | Buy Now |
DISTI #
77688854
|
Verical | 1-Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray Min Qty: 11 Package Multiple: 11 Date Code: 2347 | Americas - 209 |
|
$60.2900 / $60.3900 | Buy Now |
DISTI #
63492311
|
Verical | 1-Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 2 |
|
$58.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$117.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7626BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7626BCPZ
Analog Devices Inc
16-Bit, 10 MSPS, PulSAR Differential ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.096 V | |
Analog Input Voltage-Min | -4.096 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD7626BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7626BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7626BCPZ-RL7 | 16-Bit, 10 MSPS, PulSAR Differential ADC | Analog Devices Inc | AD7626BCPZ vs AD7626BCPZ-RL7 |