-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor-Compatible 12-Bit D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6939
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:± 11.4V To ± 16.5V, Adc/Dac Case Style:Ndip, No. Of Pins:24Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD767JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$43.3100 / $48.4500 | Buy Now |
DISTI #
AD767JNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
80 In Stock |
|
$36.4388 / $46.5900 | Buy Now |
DISTI #
584-AD767JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Compliant | 642 |
|
$37.7300 / $46.5900 | Buy Now |
DISTI #
E54:1762_00104997
|
Arrow Electronics | DAC 1-CH Current Steering 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Europe - 7 |
|
$33.1800 / $42.7000 | Buy Now |
DISTI #
V99:2348_06211664
|
Arrow Electronics | DAC 1-CH Current Steering 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 | Americas - 3 |
|
$29.1200 / $34.3200 | Buy Now |
|
Analog Devices Inc | IC - 12-BIT D/A CONVERTER Min Qty: 1 Package Multiple: 15 | 91 |
|
$25.4400 / $46.5900 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,DIP,24PIN, LEAD FREE | 15 |
|
$45.8100 / $50.9000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,DIP,24PIN, LEAD FREE | 17 |
|
$122.6816 / $153.3520 | Buy Now |
|
Rochester Electronics | AD767 - Microprocessor-Compatible 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$31.9400 / $37.5800 | Buy Now |
DISTI #
AD767JNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$33.7000 / $37.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD767JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD767JNZ
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD767JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD767JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD767AD | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767JNZ vs AD767AD |
AD767JN | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767JNZ vs AD767JN |