-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6947
|
Newark | Adc, 16Bit, 100Ksps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7680BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.1000 / $19.9400 | Buy Now |
DISTI #
AD7680BRMZ-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1427 In Stock |
|
$14.2203 / $20.5900 | Buy Now |
DISTI #
584-AD7680BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT LOW POWER, 100KSPS ADC RoHS: Compliant | 82 |
|
$14.2100 / $20.5900 | Buy Now |
|
Analog Devices Inc | 16-BIT LOW POWER, 100KSPS ADC Min Qty: 1 Package Multiple: 50 | 386 |
|
$9.4600 / $20.5900 | Buy Now |
DISTI #
27621888
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$13.8714 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, PDSO8 | 1 |
|
$21.8194 | Buy Now |
|
Ameya Holding Limited | AD7680BRMZ , 16 位-Bit ADC, Serial (SPI/QSPI/Microwire)接口, 8针 MSOP封装 | 386 |
|
RFQ | |
DISTI #
AD7680BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.7000 / $13.5700 | Buy Now |
|
Chip1Cloud | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube / IC ADC 16BIT LP UNIPOLAR 8-MSOP | 1600 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7680BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7680BRMZ
Analog Devices Inc
3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 9.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7680BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7680BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7680BRM-REEL | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7680BRMZ vs AD7680BRM-REEL |
AD7680BRM | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7680BRMZ vs AD7680BRM |
AD7680BRMZ-REEL7 | 3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23 | Analog Devices Inc | AD7680BRMZ vs AD7680BRMZ-REEL7 |
AD7680BRM-REEL7 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7680BRMZ vs AD7680BRM-REEL7 |