Part Details for AD7706BRUZ-REEL by Analog Devices Inc
Overview of AD7706BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7706BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7706BRUZ-REEL-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16TSSOP Min Qty: 28 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5121 In Stock |
|
$10.9300 | Buy Now |
DISTI #
AD7706BRUZ-REELTR-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16TSSOP Min Qty: 28 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7865 | Buy Now |
DISTI #
584-AD7706BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC LOW COST 3CHNL 16-6 SIGMA DELTA ADC I.C. RoHS: Compliant | 0 |
|
$9.7800 | Order Now |
|
Analog Devices Inc | LOW COST 3CHNL 16-6 SIGMA DELT Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.0400 / $13.2100 | Buy Now |
|
Rochester Electronics | 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 5121 |
|
$9.3800 / $11.0400 | Buy Now |
Part Details for AD7706BRUZ-REEL
AD7706BRUZ-REEL CAD Models
AD7706BRUZ-REEL Part Data Attributes:
|
AD7706BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7706BRUZ-REEL
Analog Devices Inc
3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7706BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7706BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7706BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7706BRUZ | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7706BRUZ-REEL vs AD7706BRUZ |
AD7706BRUZ-REEL7 | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7706BRUZ-REEL vs AD7706BRUZ-REEL7 |
AD7706BRU-REEL | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7706BRUZ-REEL vs AD7706BRU-REEL |
AD7706BRU-REEL7 | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7706BRUZ-REEL vs AD7706BRU-REEL7 |