Part Details for AD7714YRZ by Analog Devices Inc
Overview of AD7714YRZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD7714YRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7007
|
Newark | Adc, 24Bit, Wsoic-24, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7714YRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$22.6700 / $31.2300 | Buy Now |
DISTI #
AD7714YRZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
270 In Stock |
|
$22.5680 / $30.0400 | Buy Now |
DISTI #
584-AD7714YRZ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS, 3V/5V, 500 A, 24-Bit Sigma-Delta, Signal Conditioning ADC RoHS: Compliant | 595 |
|
$20.3100 / $30.0300 | Buy Now |
|
Analog Devices Inc | 24-BIT SIGMA DELTA A/D IC Min Qty: 1 Package Multiple: 31 | 54 |
|
$14.2900 / $30.0400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24 | 3 |
|
$38.9400 | Buy Now |
DISTI #
AD7714YRZ
|
TME | IC: A/D converter, AFE, Ch: 5, 24bit, 3÷5V, SO24-W Min Qty: 1 | 0 |
|
$19.8000 / $25.5000 | RFQ |
|
ComSIT USA | 3 V/5 V, CMOS, 500 MICROAMP SIGNAL CONDITIONING ADC ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO24 RoHS: Compliant | Europe - 5 |
|
RFQ | |
DISTI #
AD7714YRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 31 | 0 |
|
$20.1600 / $21.5300 | Buy Now |
DISTI #
4016706
|
element14 Asia-Pacific | ADC, 24BIT, WSOIC-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$21.7588 / $31.7581 | Buy Now |
Part Details for AD7714YRZ
AD7714YRZ CAD Models
AD7714YRZ Part Data Attributes:
|
AD7714YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7714YRZ
Analog Devices Inc
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | WSOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.29 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 5 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
Alternate Parts for AD7714YRZ
This table gives cross-reference parts and alternative options found for AD7714YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7714YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7714YRZ-REEL | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRZ vs AD7714YRZ-REEL |
AD7714YR | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRZ vs AD7714YR |
AD7714YR-REEL7 | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRZ vs AD7714YR-REEL7 |
AD7714YRZ | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, WSOIC-24 | Rochester Electronics LLC | AD7714YRZ vs AD7714YRZ |
AD7714YR-REEL | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, WSOIC-24 | Analog Devices Inc | AD7714YRZ vs AD7714YR-REEL |