-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single and Multichannel, Synchronous Voltage-to-Frequency Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9500
|
Newark | V/F Converter, 0.024%, Nsoic, Frequency:1.35Mhz, Full Scale Range:-, Linearity %:0.024%, Supply Voltage Range:4.75V To 5.25V, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7741YRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$7.8000 / $10.9100 | Buy Now |
DISTI #
AD7741YRZ-ND
|
DigiKey | IC V/F CONV 6.144MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
368 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
584-AD7741YRZ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage SINGLE + MULTI-CHANNEL VFC I.C. RoHS: Compliant | 96 |
|
$5.9500 / $10.4900 | Buy Now |
DISTI #
V36:1790_06211719
|
Arrow Electronics | VFC Sync 1.35MHz 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2141 | Americas - 79 |
|
$5.9300 / $7.7900 | Buy Now |
DISTI #
V99:2348_06211719
|
Arrow Electronics | VFC Sync 1.35MHz 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 | Americas - 66 |
|
$5.8680 / $7.8800 | Buy Now |
|
Analog Devices Inc | SINGLE + MULTI-CHANNEL VFC I.C Min Qty: 1 Package Multiple: 98 | 4170 |
|
$3.9900 / $10.5000 | Buy Now |
DISTI #
76058692
|
Verical | VFC Sync 1.35MHz 8-Pin SOIC N Tube Min Qty: 79 Package Multiple: 79 Date Code: 2141 | Americas - 79 |
|
$5.9300 / $7.7900 | Buy Now |
DISTI #
58780934
|
Verical | VFC Sync 1.35MHz 8-Pin SOIC N Tube Min Qty: 2 Package Multiple: 1 Date Code: 2125 | Americas - 66 |
|
$5.8680 / $7.8800 | Buy Now |
|
Rochester Electronics | AD7741 - Voltage to Frequency Converter RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$5.4200 / $6.3700 | Buy Now |
|
Chip1Cloud | IC CONVERTER VOLT TO FREQ 8SOIC | 4275 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7741YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7741YRZ
Analog Devices Inc
Single and Multichannel, Synchronous Voltage-to-Frequency Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6.144 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7741YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7741YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7741BRZ | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | Analog Devices Inc | AD7741YRZ vs AD7741BRZ |
AD7741BR | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | Analog Devices Inc | AD7741YRZ vs AD7741BR |
AD7741BR-REEL | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | Analog Devices Inc | AD7741YRZ vs AD7741BR-REEL |
AD7741BRZ-REEL | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | Analog Devices Inc | AD7741YRZ vs AD7741BRZ-REEL |