Part Details for AD7821BCHIPS by Analog Devices Inc
Overview of AD7821BCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD7821BCHIPS
AD7821BCHIPS CAD Models
AD7821BCHIPS Part Data Attributes
|
AD7821BCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7821BCHIPS
Analog Devices Inc
High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | X-XUUC-N20 | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD7821BCHIPS
This table gives cross-reference parts and alternative options found for AD7821BCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7821BCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7821TE | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | AD7821BCHIPS vs AD7821TE |
MX7821KN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | AD7821BCHIPS vs MX7821KN |
AD7821KN/+ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, SKINNY, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD7821BCHIPS vs AD7821KN/+ |
AD7821KR | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MS-013AC, SOIC-20, Analog to Digital Converter | Analog Devices Inc | AD7821BCHIPS vs AD7821KR |
AD7821KRZ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821BCHIPS vs AD7821KRZ |
MX7821BQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | AD7821BCHIPS vs MX7821BQ |
AD7821TE/883B | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, CERAMIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | AD7821BCHIPS vs AD7821TE/883B |
5962-8951801RA | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERAMIC, DIP-20 | Defense Logistics Agency | AD7821BCHIPS vs 5962-8951801RA |
5962-89518012C | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, LCC-20, Analog to Digital Converter | Analog Devices Inc | AD7821BCHIPS vs 5962-89518012C |
MX7821KEPP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7821BCHIPS vs MX7821KEPP+ |